There are no models available for this part yet.
Overview of T 3361 004 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL336156.250000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XFN336100.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
F336-1A7H1-11030 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 30 position, Without MYLAR |
Price & Stock for T 3361 004 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T 3361 004
|
Avnet Americas | Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included. - Boxed Product (Development Kits) (Alt: T 3361 004) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$8.8520 | Buy Now | |
DISTI #
26992188
|
Verical | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1810 | Americas - 50 |
|
$3.1130 | Buy Now | |
DISTI #
T3361004U
|
Avnet Abacus | Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included. (Alt: T3361004U) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116700173509
|
Chip1Stop | Conn Circular F 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant pbFree: No | 50 |
|
$4.5600 | Buy Now |