Part Details for T 3377 150 by Amphenol Sine Systems
Overview of T 3377 150 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3377AM1GCA-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
2SK3377(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 44Mohm | |
2SK3377-Z-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for T 3377 150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2685
|
Newark | Rear Mounting Female Metal Receptacle With Ring Nut (Hex Nut Available Upon Request). Bayonet Locking Outside (Mateable With Locking Inside). Contacts Sold Separately. Rohs Compliant: Yes |Amphenol Sine/tuchel T 3377 150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $7.4900 | Buy Now |
DISTI #
889-T3377150-ND
|
DigiKey | REAR MOUNTING FEMALE METAL RECEP Min Qty: 210 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9224 | Buy Now |
DISTI #
AMET 3377 150
|
Heilind Electronics | REAR MOUNTING FEMALE METAL REC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMET 3377 150
|
Interstate Connecting Components | REAR MOUNTING FEMALE METAL REC | 0 |
|
Buy Now |