Part Details for T 3427 500 by Amphenol Sine Systems
Overview of T 3427 500 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3427EDC#TRPBF | Analog Devices | 500mA, 1.25MHz Sync Boost DC/D | |
LTC3427EDC#TRMPBF | Analog Devices | 500mA, 1.25MHz Sync Boost DC/D | |
UPD70F3427GD(A)-LML-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for T 3427 500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9980
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:C091B Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel T 3427 500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.0600 | Buy Now |
DISTI #
AMET 3427 500
|
Heilind Electronics | STRAIGHT, FULL PLASTIC FRONT M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMET 3427 500
|
Interstate Connecting Components | STRAIGHT, FULL PLASTIC FRONT M | 0 |
|
Buy Now |