There are no models available for this part yet.
Overview of T 3434 551 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3434IFE#TRPBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ | |
LT3434IFE#PBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ | |
LT3434EFE#TRPBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ |
Price & Stock for T 3434 551 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T 3434 551
|
Avnet Americas | Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with locking outside). Contacts sold separately. - Bulk (Alt: T 3434 551) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
T3434551U
|
Avnet Abacus | Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with locking outside). Contacts sold separately. (Alt: T3434551U) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |