Part Details for T 3437 150 by Amphenol Corporation
Overview of T 3437 150 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3437IDD#PBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg | |
LT3437HFE#PBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg | |
LT3437EFE#TRPBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg |
Price & Stock for T 3437 150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T 3437 150
|
Avnet Americas | Rear mounting female metal receptacle with ring nut (hex nut available upon request). Bayonet locking outside (mateable with locking inside). Contacts sold separately. - Boxed Product (Development Kits) (Alt: T 3437 150) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Container: Box | 0 |
|
$5.2021 | Buy Now |
DISTI #
654-T3437150
|
Mouser Electronics | Circular DIN Connectors REAR MOU STRT F W RING NUT 7C RoHS: Compliant | 0 |
|
$8.1500 / $8.2000 | Order Now |