Part Details for T 3475 004 by Amphenol Sine Systems
Overview of T 3475 004 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3475SRHA4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.25 A, 300 Vrms, S-VSON16T | |
TLP3475SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.4 A, 500 Vrms, S-VSON4T | |
TLP3475W | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 60 V/0.4 A, 300 Vrms, WSON4 |
Price & Stock for T 3475 004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3744
|
Newark | Male Cable Connector With Internal Strain Relief And Metal Locking Ring. Screw Locking According To Iec 61076-2-106. Contacts Included. Rohs Compliant: Yes |Amphenol Sine/tuchel T 3475 004 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 | Buy Now |
DISTI #
AMET 3475 004
|
Heilind Electronics | MALE CABLE CONNECTOR WITH INTE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMET 3475 004
|
Interstate Connecting Components | MALE CABLE CONNECTOR WITH INTE | 0 |
|
Buy Now |