There are no models available for this part yet.
Overview of T 3478 000 by Amphenol Tuchel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3478EFE-1#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478IFE#PBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478EFE#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co |
Price & Stock for T 3478 000 by Amphenol Tuchel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70013456
|
RS | Connector 7 Female 20 to 26 AWG 6 mm 300 V 5 A Die Cast, C091 A Series | Amphenol Tuchel Industrial T 3478 000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 100 |
|
$8.1400 / $9.4600 | Buy Now |