Part Details for T 3478 189 by Amphenol Sine Systems
Overview of T 3478 189 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3478EFE-1#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478IFE#PBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478EFE#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co |
Price & Stock for T 3478 189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H0215
|
Newark | Female-Receptacle 7Way Rohs Compliant: Yes |Amphenol Sine/tuchel T 3478 189 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $6.4900 | Buy Now |
DISTI #
AMET 3478 189
|
Heilind Electronics | C091A | Americas - 0 in Stock |
|
$5.6385 / $6.7539 | Buy Now |
DISTI #
AMET 3478 189
|
Interstate Connecting Components | C091A | 0 |
|
$5.6385 / $6.7539 | Buy Now |