Part Details for T 3478 300 by Amphenol Corporation
Overview of T 3478 300 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3478EFE-1#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478IFE#PBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478EFE#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co |
Price & Stock for T 3478 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T 3478 300
|
Avnet Americas | Front mounting female receptacle with ring nut (hex nut available upon request). Pin length of 15mm from flange. Solder area is tin plated, sealing with O-ring. Contacts included. - Bulk (Alt: T 3478 300) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Container: Bulk | 0 |
|
$5.7591 | Buy Now |
DISTI #
T3478300U
|
Avnet Abacus | Front mounting female receptacle with ring nut (hex nut available upon request). Pin length of 15mm from flange. Solder area is tin plated, sealing with O-ring. Contacts included. (Alt: T3478300U) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 18 Weeks, 0 Days | Abacus - 735 |
|
Buy Now |