There are no models available for this part yet.
Overview of T 3486 400 by Amphenol Tuchel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3486EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 2.5Mbps | |
ADM3486EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 2.5Mbps | |
LT3486IFE#TRPBF | Analog Devices | 2x 1.3A White LED Boost Convs |
Price & Stock for T 3486 400 by Amphenol Tuchel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-T 3486 400-300637-ND
|
DigiKey | CONN RCPT MALE 7POS SILVER SLDR Min Qty: 105 Lead time: 32 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
T3486400-ND
|
DigiKey | CONN RCPT MALE 7POS SILVER SLDR Min Qty: 105 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6352 | Buy Now | |
DISTI #
70013227
|
RS | Conn.,Cir.,DIN, Rear Panel Plug,7 DIN, C091 A,10.5 mm pin length, Silver,300 V,5 A | Amphenol Tuchel Industrial T 3486 400 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $11.8300 | RFQ |