There are no models available for this part yet.
Overview of T 3486 420 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3486EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 2.5Mbps | |
ADM3486EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 2.5Mbps | |
LT3486IFE#TRPBF | Analog Devices | 2x 1.3A White LED Boost Convs |
Price & Stock for T 3486 420 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH2870
|
Newark | Rear Mounting Male Receptacle With Ring Nut (Hex Nut Available Upon Request). Pin Length Of 14.5Mm From Flange. Contacts Included. Contact Arrangement According To Din En 61076-2-106 "0X-B". Rohs Compliant: Yes |Amphenol Sine/tuchel T 3486 420 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $8.2000 | Buy Now |