Part Details for T 3486 430 by Amphenol Sine Systems
Overview of T 3486 430 by Amphenol Sine Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3486EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 2.5Mbps | |
ADM3486EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 2.5Mbps | |
LT3486IFE#TRPBF | Analog Devices | 2x 1.3A White LED Boost Convs |
Price & Stock for T 3486 430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2871
|
Newark | Rear Mounting Male Receptacle With Ring Nut (Hex Nut Available Upon Request). Pin Length Of 19.5Mm From Flange. Contacts Included. Contact Arrangement According To Din En 61076-2-106 "0X-B". Rohs Compliant: Yes |Amphenol Sine/tuchel T 3486 430 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $8.8600 | Buy Now |