Part Details for T 3624 058 by Amphenol Sine Systems
Overview of T 3624 058 by Amphenol Sine Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3624HMSE#TRPBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IDD-5#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IMSE-25#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA |
Price & Stock for T 3624 058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2921
|
Newark | Male Cable Connector With Internal Strain Relief And Plastic Locking Ring. Bayonet Locking Inside (Mateable With Locking Outside). Contacts Included. Rohs Compliant: Yes |Amphenol Sine/tuchel T 3624 058 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9000 / $18.1700 | Buy Now |