Part Details for T-10 by Eaton Corporation
Overview of T-10 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-10
|
Avnet Americas | Fuse Plug 10A 125V Slow Blow 2-Pin Plug Threaded Socket - Bulk (Alt: T-10) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$22.8352 / $25.3328 | Buy Now |
DISTI #
504-T-10
|
Mouser Electronics | Specialty Fuses 125V 10A Time Delay Dual Element Plug RoHS: Not Compliant | 0 |
|
$31.2300 / $37.8400 | Order Now |
Part Details for T-10
T-10 CAD Models
T-10 Part Data Attributes
|
T-10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
T-10
Eaton Corporation
Electric Fuse, Time Delay Blow, 10A, 125VAC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO |