There are no models available for this part yet.
Overview of T-10 by Sato America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T-10 by Sato America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 10A, 125VAC, 10000A (IR), INLINE/HOLDER | 607 |
|
$2.6697 / $4.8540 | Buy Now |
CAD Models for T-10 by Sato America
Related Parts for T-10
-
T520D107M010ATE080Fixed Capacitors
-
XHP-8Headers and Edge Type Connectors
-
UF3K_R1_00001Rectifier Diodes
-
TK10A60DPower Field-Effect Transistors
-
TV50C141JB-GTransient Suppressors
-
UM6K1NTNSmall Signal Field-Effect Transistors
-
TM4C1294NCZADT3Microcontrollers
-
TLZ2V4A-GS18Zener Diodes
-
TLV71325PDQNRLinear Regulator ICs