Part Details for T-12 by Eaton Bussmann
Overview of T-12 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-12-ND
|
DigiKey | FUSE TRON DUAL ELEMENT FUSE TYPE Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4450 | Buy Now |
DISTI #
71462624
|
RS | Accessory, Fuse Plug, Slow Blow, Type T, 125V, 12A | Bussmann by Eaton T-12 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1600 / $41.4500 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 6 |
|
$9.0000 / $12.0000 | Buy Now | |
DISTI #
000000000000560745
|
Sager | Specialty Fuses Fusetron Dual Element Fuse Type T Min Qty: 4 | 0 |
|
$24.4300 / $27.9100 | Buy Now |