There are no models available for this part yet.
Overview of T-12 by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T-12 by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Plug Slow Blow Acting 0.5A 125V Threaded Socket Plug 29.46 X 34.93mm RoHS: Compliant | 0 |
|
$20.0400 / $24.6100 | Buy Now |