Part Details for T-1850-800S-15.8X10-93 by Coherent Inc
Overview of T-1850-800S-15.8X10-93 by Coherent Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN |
Price & Stock for T-1850-800S-15.8X10-93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-1850-800S-15.8X1
|
Avnet Americas | HIGH EFFICIENCY TRANSMISSION GRATING: CENTER WAVELENGTH 800 NM, GROOVE DENSITY 1851.85 LINES/MM, ANGLE OF INCIDENCE 47.7 DEG, POLARIZATION S (E FIELD PARALLEL TO GROOVES), EFFICIENCY 93% MIN. SIZE 15. - Bulk (Alt: T-1850-800S-15.8X1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |