Part Details for T-2-1/2 by Eaton Bussmann
Overview of T-2-1/2 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T-2-1/2-ND
|
DigiKey | FUSE TRON DUAL ELEMENT Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$54.9800 | Buy Now |
DISTI #
T-2-1/2-ND
|
DigiKey | FUSE TRON DUAL ELEMENT Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9200 | Buy Now |
DISTI #
71460946
|
RS | Accessory, Fuse Plug, Slow Blow, Type T, 125V, 2.5A | Bussmann by Eaton T-2-1/2 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9200 | RFQ |
|
Onlinecomponents.com | Fuse Plug Slow Blow Acting 2.5A 125V Threaded Socket Plug 29.46 X 34.93mm Box RoHS: Compliant | 0 |
|
$22.7800 / $30.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | 48 |
|
$8.1000 / $12.0000 | Buy Now | |
DISTI #
Bussmann T-2-1/2
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
DISTI #
000000000000560753
|
Sager | Specialty Fuses 125V 2.5A Time Delay Dual Element Plug Min Qty: 4 | 0 |
|
$27.0600 / $30.9300 | Buy Now |