Part Details for T-3 by Curtis Industries
Overview of T-3 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1243-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 1.16" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
42 In Stock |
|
$50.7272 / $56.8100 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Slow Blow Acting 3A 125V Threaded Socket Plug 29.46 X 34.93mm Box CE/UL RoHS: Compliant |
5 In Stock |
|
$49.0000 / $56.5300 | Buy Now |
|
Master Electronics | Fuse Plug Slow Blow Acting 3A 125V Threaded Socket Plug 29.46 X 34.93mm Box CE/UL RoHS: Compliant |
5 In Stock |
|
$49.0000 / $56.5300 | Buy Now |