Part Details for T-3326-550 by Amphenol Tuchel
Overview of T-3326-550 by Amphenol Tuchel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3326B-S17-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3326-S17-AY | Renesas Electronics Corporation | Switching N Channel MOSFET | |
D151TS3326ARP#H0 | Renesas Electronics Corporation | ICs for SSCG Clock Generator 151TS Series |
Price & Stock for T-3326-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Male Panel Connector - 4 Position - 300V - 5A - Crimp - Bayonet Ring Locking. RoHS: Compliant | 0 |
|
$1.9600 / $3.0800 | Buy Now |