There are no models available for this part yet.
Overview of T-5 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T-5 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
364-2838-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 1.16" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$55.2125 / $62.6700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$83.3600 / $256.0100 | Buy Now | ||
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$83.3600 / $256.0100 | Buy Now |
CAD Models for T-5 by Curtis Industries
Related Parts for T-5
-
DSA30C200IBRectifier Diodes
-
TPCA8053-HPower Field-Effect Transistors
-
TPSMB10ATransient Suppressors
-
TF256TH-5-TL-HSmall Signal Field-Effect Transistors
-
TC1766192F80HLBDKXUMA2Microcontrollers
-
SZMMSZ43T1GZener Diodes
-
TC1262-3.3VDBLinear Regulator ICs
-
TPS5420DRG4Switching Regulator or Controllers
-
TLC084AIPWPOperational Amplifiers