There are no models available for this part yet.
Overview of T-50101 by Rhombus Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-124 | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-104MRB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for T-50101 by Rhombus Industries Inc
Part Data Attributes for T-50101 by Rhombus Industries Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
LAN
|
ET Product-Min
|
16 V-us
|
Height
|
6.35 mm
|
Isolation Voltage
|
1000 V
|
Length
|
8.89 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Functions
|
1
|
Packing Method
|
TUBE
|
Primary Inductance
|
2000 µH
|
Pulse Rise Time-Max
|
8.2 ns
|
Surface Mount
|
NO
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1:1
|
Width
|
12.7 mm
|
Alternate Parts for T-50101
This table gives cross-reference parts and alternative options found for T-50101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-50101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0553-0023-IC | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Bel Fuse | T-50101 vs 0553-0023-IC |