There are no models available for this part yet.
Overview of T-8/10 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T-8/10 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T-8/10-ND
|
DigiKey | FUSE TRON DUAL ELEMENT FUSE TYPE Min Qty: 4 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9575 | Buy Now | |
DISTI #
71461145
|
RS | Fuse Edison Base Plug Type T Slow Blow Dual Element Rnd Screw Mount 125VAC 800mA | Bussmann by Eaton T-8/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 8 |
|
$36.5700 / $45.7200 | Buy Now | |
DISTI #
000000000000560803
|
Sager | Specialty Fuses 125V .8A Time Delay Dual Element Plug Min Qty: 4 | 0 |
|
$26.3900 / $30.1600 | Buy Now |