Part Details for T0-1-8210/I1 by Eaton Corporation
Overview of T0-1-8210/I1 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821004JG | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
821024PPG | Renesas Electronics Corporation | 4 Channel PCM CODEC, 5.0V | |
821034DNG | Renesas Electronics Corporation | 4 Channel PCM CODEC, MPI Interface, 5.0V |
Price & Stock for T0-1-8210/I1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7204
|
Newark | Rotary Switch, 1P, 3 Pos, 20A, 690Vac Rohs Compliant: Yes |Eaton Moeller T0-1-8210/I1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$37.7900 / $56.3300 | Buy Now |
DISTI #
T0-1-8210/I1
|
TME | Switch: cam switch, Stabl.pos: 3, 20A, 1-0-2, in housing, Poles: 1 Min Qty: 1 | 0 |
|
$55.8500 / $66.1900 | RFQ |