There are no models available for this part yet.
Overview of T0-4-8410/I1 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-184-10L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for T0-4-8410/I1 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK3285
|
Newark | Rotary Switch, 3P, 3Pos, 20A, 690Vac Rohs Compliant: Yes |Eaton Moeller T0-4-8410/I1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$59.8700 / $83.3200 | Buy Now | |
DISTI #
T0-4-8410/I1
|
TME | Switch: star-delta cam switch, Stabl.pos: 3, 20A, 0-Y-Δ, Poles: 3 Min Qty: 1 | 2 |
|
$75.2300 / $91.9400 | Buy Now |