Part Details for T0-5-8270/Z by Eaton Corporation
Overview of T0-5-8270/Z by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8270ACPZ-R7 | Analog Devices | 10MHz, Low Dist Dual Channel D | |
AD8270ACPZ-RL | Analog Devices | 10MHz, Low Dist Dual Channel D | |
AD8270ACPZ-WP | Analog Devices | 10MHz, Low Dist Dual Channel D |
Price & Stock for T0-5-8270/Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0-5-8270/Z
|
TME | Switch: step cam switch, Stabl.pos: 3, 20A, 1-2-3, for building in Min Qty: 1 | 0 |
|
$81.7200 / $99.8700 | RFQ |