Part Details for T0-5-8369/E by Eaton Corporation
Overview of T0-5-8369/E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8369ARUZ | Analog Devices | TSSOP IF DIGITAL CONTROL VGA | |
AD8369ARUZ-REEL7 | Analog Devices | TSSOP IF DIGITAL CONTROL VGA | |
HD6483694GXXXFP | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Price & Stock for T0-5-8369/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3292
|
Newark | Rotary Switch, 5P, 2Pos, 20A, 690Vac Rohs Compliant: Yes |Eaton Moeller T0-5-8369/E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$58.9700 / $82.0800 | Buy Now |
DISTI #
T0-5-8369/E
|
TME | Switch: step cam switch, Stabl.pos: 2, 20A, 1-2, for building in Min Qty: 1 | 0 |
|
$72.6000 / $88.7400 | RFQ |