Part Details for T0-IT120R220 by Linemaster Switch Corporation
Overview of T0-IT120R220 by Linemaster Switch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0-IT120R220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0-IT120R220
|
TME | Signaller: lighting, red, IT, 220VAC, Light source: LED, 3.4W, 120mm Min Qty: 1 | 6 |
|
$69.5200 / $80.0500 | Buy Now |