Part Details for T0051315199 by Weller Hand Tools GmbH
Overview of T0051315199 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0051315199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ4927
|
Newark | Dx 119 Tip, desoldering,1.1X.7,dxv80/Weller Rohs Compliant: Yes |Weller T0051315199 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 | Buy Now |
|
Onlinecomponents.com | DX 119 Desoldering Nozzle with Threadless Fixture System for DSX 80 and DXV 80, A : 1,1 mm, I : 0,7 mm, D : 333 mm, unwettable stainless steel tube for removal of solder bridges in connection with hot air pencil |
9 In Stock |
|
$17.8600 / $18.8000 | Buy Now |
DISTI #
WEL.DX119
|
TME | Nozzle: desoldering, 0.7x1.1mm, WEL.DSX80 Min Qty: 1 | 9 |
|
$11.6100 / $13.3900 | Buy Now |
|
Master Electronics | DX 119 Desoldering Nozzle with Threadless Fixture System for DSX 80 and DXV 80, A : 1,1 mm, I : 0,7 mm, D : 333 mm, unwettable stainless steel tube for removal of solder bridges in connection with hot air pencil |
9 In Stock |
|
$17.8600 / $18.8000 | Buy Now |
DISTI #
10305000
|
TestEquity LLC | DX119 THREADLESS ECCENTRIC TIPLET FOR DXV80 AND DSV80 DESOLDERING IRONS, 1.1MM | 0 |
|
$18.8000 | Buy Now |