Part Details for T0051317799N by Weller Hand Tools GmbH
Overview of T0051317799N by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0051317799N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Micro desoldering tweezers 2 x 40 W, 12 V (hand piece without tips) with Active-Tip Heating Technology RoHS: Compliant |
3 In Stock |
|
$318.9500 | Buy Now |
DISTI #
WEL.WXMT
|
TME | Soldering iron: hot microtweezers, 80W, for soldering station Min Qty: 1 | 0 |
|
$199.8200 / $207.2200 | RFQ |
|
Master Electronics | Micro desoldering tweezers 2 x 40 W, 12 V (hand piece without tips) with Active-Tip Heating Technology RoHS: Compliant |
3 In Stock |
|
$318.9500 | Buy Now |