Part Details for T0051326499 by Weller Hand Tools GmbH
Overview of T0051326499 by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0051326499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2622
|
Newark | Xdsl 6 Desolder Tip 0.7X1.9 L 16.5Mm/Weller Rohs Compliant: Yes |Weller T0051326499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$22.6000 | Buy Now |
|
Onlinecomponents.com | Desoldering nozzle, Inside Ø 0,7 mm, Outside Ø 1,9 mm, Nozzle length 16,5 mm RoHS: Compliant |
7 In Stock |
|
$21.4700 / $22.6000 | Buy Now |
|
Master Electronics | Desoldering nozzle, Inside Ø 0,7 mm, Outside Ø 1,9 mm, Nozzle length 16,5 mm RoHS: Compliant |
7 In Stock |
|
$21.4700 / $22.6000 | Buy Now |