Part Details for T0051387499 by Weller Hand Tools GmbH
Overview of T0051387499 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0051387499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9500
|
Newark | Solder Wire, 99.3/0.7 Sn/Cu, 500G, Leaded/Lead Free:Lead Free, Flux Type:No Clean, Solder Alloy:99.3, 0.7 Sn, Cu, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Melting Temperature:228°C, Weight - Metric:500G Rohs Compliant: Yes |Weller T0051387499 (Alternate Part Number: 4003019430673 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$49.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.3500 / $73.0000 | Buy Now |
DISTI #
10033973
|
Techni-Tool, Inc. | Weller T0051387499 Solder Wire, No Clean, Lead Free, Sn99.3Cu0.7, 3.5%, 0.039"|1.0mm, WSW Series | 6 |
|
$73.0000 | Buy Now |
DISTI #
10033973
|
TestEquity LLC | Weller T0051387499 Solder Wire, No Clean, Lead Free, Sn99.3Cu0.7, 3.5%, 0.039"|1.0mm, WSW Series | 6 |
|
$73.0000 | Buy Now |