There are no models available for this part yet.
Overview of T0051388799 by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T0051388799 by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ9513
|
Newark | Solder Wire, 96.5/3/0.5 Sn/Ag/Cu, 250G, Leaded/Lead Free:Lead Free, Flux Type:Halogen Free, No Clean, Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu, External Diameter - Metric:0.8Mm, External Diameter - Imperial:0.031", Weight - Metric:250Grohs Compliant: Yes |Weller T0051388799 (Alternate Part Number: 4003019434442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$55.1400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2000 / $56.0000 | Buy Now | ||
DISTI #
10033966
|
Techni-Tool, Inc. | Weller T0051388799 Solder Wire, No Clean, Lead Free, Sn96.5Ag3Cu0.5, 3.5%, 0.039"|0.8mm, WSW Series | 6 |
|
$56.0000 | Buy Now | |
DISTI #
10033966
|
TestEquity LLC | Weller T0051388799 Solder Wire, No Clean, Lead Free, Sn96.5Ag3Cu0.5, 3.5%, 0.039"|0.8mm, WSW Series | 6 |
|
$56.0000 | Buy Now |