Part Details for T0052711699N by Weller Hand Tools GmbH
Overview of T0052711699N by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052711699N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hot air iron 200 W, 24 V with hot air nozzle R 04 round Ø 1,2 mm RoHS: Compliant |
1 In Stock |
|
$452.6300 | Buy Now |
DISTI #
WEL.HAP200
|
TME | Soldering iron: hot air pencil, 200W Min Qty: 1 | 0 |
|
$389.7900 / $403.7000 | RFQ |
|
Master Electronics | Hot air iron 200 W, 24 V with hot air nozzle R 04 round Ø 1,2 mm RoHS: Compliant |
1 In Stock |
|
$452.6300 | Buy Now |