There are no models available for this part yet.
Overview of T0052918099N by Apex Tool Group LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T0052918099N by Apex Tool Group LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T0052918099N-ND
|
DigiKey | SOLDERING IRON 80W 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
64 In Stock |
|
$184.0000 | Buy Now | |
DISTI #
578-T0052918099N
|
Mouser Electronics | Soldering Irons WP80 SOLDERING IRON RoHS: Compliant | 8 |
|
$184.0000 | Buy Now | |
DISTI #
70960096
|
RS | 24V Electrical Soldering Iron, 80W for use with WD1 & WR2 Soldering Stations | Apex Tool Group Mfr. T0052918099N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$165.4000 / $185.8400 | Buy Now |