Part Details for T0052919299N by Apex Tool Group LLC
Overview of T0052919299N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052919299N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0052919299N-ND
|
DigiKey | SOLDERING IRON 55W 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$211.0000 | Buy Now |
DISTI #
578-T0052919299N
|
Mouser Electronics | Soldering Irons WMRP MS SOLDERING PENCIL W/O TIP RoHS: Compliant | 11 |
|
$211.0000 | Buy Now |
DISTI #
71115556
|
RS | Weller, WMRP MS, Soldering Pencil, Without Tip | Apex Tool Group Mfr. T0052919299N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$220.8900 | RFQ |