Part Details for T0052920199N by Apex Tool Group LLC
Overview of T0052920199N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052920199N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0052920199N-ND
|
DigiKey | SOLDERING IRON 120W 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
39 In Stock |
|
$285.0000 | Buy Now |
DISTI #
578-T0052920199N
|
Mouser Electronics | Soldering Irons WXP120 SOLDERING IRON 120W 1.6M RoHS: Compliant | 8 |
|
$285.0000 | Buy Now |
DISTI #
70954269
|
RS | Soldering Iron, Weller, 120 W, 24 V, w/Power-Response Heating Technology | Apex Tool Group Mfr. T0052920199N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$256.1900 / $287.8500 | Buy Now |