Part Details for T0052920299N by Apex Tool Group LLC
Overview of T0052920299N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052920299N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0052920299N-ND
|
DigiKey | SOLDERING IRON 120W 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$380.0000 | Buy Now |
DISTI #
578-T0052920299
|
Mouser Electronics | Soldering Irons WELLER SOLDERING SET WXP120 WITH WDH 10 RoHS: Compliant | 0 |
|
$380.0000 | Order Now |
DISTI #
36213418
|
Verical | 24V/120W Macro Soldering Iron Set Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$332.9613 | Buy Now |