Part Details for T0052920299N by Weller Hand Tools GmbH
Overview of T0052920299N by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052920299N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Soldering iron Set WXP 120 with safety rest RoHS: Compliant |
2 In Stock |
|
$400.0000 | Buy Now |
|
Master Electronics | Soldering iron Set WXP 120 with safety rest RoHS: Compliant |
2 In Stock |
|
$400.0000 | Buy Now |
|
New Advantage Corporation | Soldering Iron + Holder 24V 120W for WX Series RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$356.3100 | Buy Now |