Part Details for T0052920499N by Apex Tool Group LLC
Overview of T0052920499N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052920499N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0052920499N-ND
|
DigiKey | SOLDERING IRON 55W 12V Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$292.0000 | Buy Now |
DISTI #
578-T0052920499N
|
Mouser Electronics | Soldering Irons WXMP SOLDERING SET WITH WDH 51 RoHS: Compliant | 1 |
|
$292.0000 | Buy Now |
DISTI #
71115563
|
RS | Weller, WXMP, Soldering Set, w/WDH 51 | Apex Tool Group Mfr. T0052920499N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$305.6900 | RFQ |