Part Details for T0052922699 by Weller Hand Tools GmbH
Overview of T0052922699 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052922699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9500
|
Newark | T0052922699 Rohs Compliant: Yes |Weller T0052922699 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.9200 / $241.3500 | Buy Now |
|
Onlinecomponents.com | Pico soldering iron WXPP 40 W, 12 V (hand piece without tips) for Active-Tip Heating Technology RoHS: Compliant | 0 |
|
$201.4000 / $212.0000 | Buy Now |
DISTI #
WEL.WXPP
|
TME | Soldering iron: with htg elem, 40W, for soldering station, 12V Min Qty: 1 | 1 |
|
$190.3200 / $202.0800 | Buy Now |
|
New Advantage Corporation | Soldering Iron 12V 40W for WX Weller Station RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$239.4600 / $257.3300 | Buy Now |