Part Details for T0053250699N by Weller Hand Tools GmbH
Overview of T0053250699N by Weller Hand Tools GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0053250699N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2640
|
Newark | Ws 81 Soldering Station 230V/Weller Rohs Compliant: Yes |Weller T0053250699N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$427.0000 | Buy Now |
|
Onlinecomponents.com | Soldering station, 1 channel, 80 W / 230 V, analog | 0 |
|
$449.4700 | Buy Now |
DISTI #
WEL.WS81
|
TME | Soldering station, Station power: 80W, 150÷450°C Min Qty: 1 | 5 |
|
$364.7100 / $378.2100 | Buy Now |
|
New Advantage Corporation | Soldering Station ESD 150-450�C 80W WSP80 Tip LT B RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$444.4300 / $477.6000 | Buy Now |
DISTI #
10040138
|
Techni-Tool, Inc. | Weller T0053250699N WS 81 Soldering Station 230V | 0 |
|
$427.0000 | Buy Now |
DISTI #
10040138
|
TestEquity LLC | Weller T0053250699N WS 81 Soldering Station 230V | 0 |
|
$427.0000 | Buy Now |