Part Details for T0053338699N by Weller Hand Tools GmbH
Overview of T0053338699N by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0053338699N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8270
|
Newark | Whp 3000 Heating Plate 230V 600W/Weller Rohs Compliant: Yes |Weller T0053338699N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,090.0000 | Buy Now |
|
Onlinecomponents.com | Infrared preheating plate 600 W with Easy Fix board holder | 0 |
|
$2,200.0000 | Buy Now |
DISTI #
WEL.WHP3000-6
|
TME | Preheater, 600W, 120x190mm, 230VAC, 50÷400°C, ESD, Plug: EU Min Qty: 1 | 0 |
|
$1,742.4700 / $1,807.0000 | RFQ |
DISTI #
10040143
|
Techni-Tool, Inc. | Weller T0053338699N Infrared preheating plate, 600 W, with Easy Fix board holder | 0 |
|
$2,090.0000 | Buy Now |
DISTI #
10040143
|
TestEquity LLC | Weller T0053338699N Infrared preheating plate, 600 W, with Easy Fix board holder | 0 |
|
$2,090.0000 | Buy Now |