Part Details for T0053418399N by Weller Hand Tools GmbH
Overview of T0053418399N by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0053418399N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$871.5000 | Buy Now |
DISTI #
WEL.WX1010
|
TME | Soldering station, Station power: 200W, Power: 120W, 50÷550°C, ESD Min Qty: 1 | 6 |
|
$902.0900 / $909.9100 | Buy Now |