Part Details for T0053457699 by Weller Hand Tools GmbH
Overview of T0053457699 by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0053457699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6024
|
Newark | Rework Kit, Pico, Micro, 230V, 300W, Supply Voltage Vac:230V, Heat Temperature Max:450°C, Output Power:300W, Kit Contents:Wxsmart Soldering Station, Micro Handpiece, Pico/Micro Tip, Safety Rest, Tweezers Set, Tip Holder, Plug Type:- Rohs Compliant: Yes |Weller T0053457699 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$2,146.3000 | Buy Now |
DISTI #
83AK4992
|
Newark | Rework Kit, Pico, Micro, 230V, 300W Rohs Compliant: Yes |Weller T0053457699 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$2,213.9000 | Buy Now |
DISTI #
WEL.WXSMARTM-S
|
TME | Device: service station, 230VAC, Plug: EU, Display: LCD TFT, ESD Min Qty: 1 | 0 |
|
$2,149.2400 / $2,177.0800 | RFQ |