Part Details for T0053661299N by Weller Hand Tools GmbH
Overview of T0053661299N by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0053661299N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2649
|
Newark | Fume Extraction Unit, 275Va, 120Vac, Air Volume:230Mâ³/H, Supply Voltage Vac:120V, Power Rating:275Va, Plug Type:-, Product Range:Ft Zero Smog Series Rohs Compliant: Yes |Weller T0053661299N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,610.0000 | Buy Now |
DISTI #
10040167
|
Techni-Tool, Inc. | Weller T0053661299N Zero Smog 4V 100/120V B with Gas Filter | 0 |
|
$2,610.0000 | Buy Now |
DISTI #
10040167
|
TestEquity LLC | Weller T0053661299N Zero Smog 4V 100/120V B with Gas Filter | 0 |
|
$2,610.0000 | Buy Now |