Part Details for T0058725732 by Weller Hand Tools GmbH
Overview of T0058725732 by Weller Hand Tools GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0058725732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WEL.WST82-KNIFE4
|
TME | Tip, for wires 12AWG, 18AWG, 22AWG, 26AWG, 2pcs. Min Qty: 1 | 0 |
|
$172.4700 / $179.9100 | RFQ |