Part Details for T0058727782N by Weller Hand Tools GmbH
Overview of T0058727782N by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0058727782N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D06 Hot Air Nozzle, Two Sides Heated, with Hot Plate for HAP 1 and HAP 200, Length X:13,0 mm, Width Y:10,0 mm | 0 |
|
$241.0500 | Buy Now |
DISTI #
10305008
|
TestEquity LLC | TWO-SIDES HEATED NOZZLE 10 X 13MM FOR HAP1 AND HAP200 HOT AIR TOOLS | 0 |
|
$229.0000 | Buy Now |