There are no models available for this part yet.
Overview of T0058727786N by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T0058727786N by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Round Nozzle Long, Bent, Diameter ø 2, 0 mm, Length C:50 mm RoHS: Compliant |
2 In Stock |
|
$83.6000 / $88.0000 | Buy Now | ||
DISTI #
WEL.R08
|
TME | Nozzle: hot air, 2mm, for hot-air pencil Min Qty: 1 | 0 |
|
$62.3200 | RFQ | |
Master Electronics | Round Nozzle Long, Bent, Diameter ø 2, 0 mm, Length C:50 mm RoHS: Compliant |
2 In Stock |
|
$83.6000 / $88.0000 | Buy Now |